Filter Your Search
1 - 3 of 3 results
|
222Y20M46H-0300-4300CMM
NICOMATIC
|
Check for Price | Yes | Active | 23 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .099-.111 | S20P3 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | YES | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.654 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
222Y20M46H
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1200VDC V | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -60 °C | 260 °C | HOLE .099-.111 | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | M2 | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.181 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
222Y20M46
NICOMATIC
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |