Filter Your Search
1 - 1 of 1 results
|
222Y20M46H-0300-4300CMM
NICOMATIC
|
Check for Price | Yes | Active | 23 | 2 | 2 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .099-.111 | S20P3 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | YES | SCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.217 inch | 0.205 inch | 1.654 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |