Filter Your Search
1 - 2 of 2 results
|
222PPB202KE
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 2.2 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||
|
222PPB202KE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier |