Filter Your Search
1 - 10 of 143 results
|
MMSS-02-22-S-20.00-S-K
Samtec Inc
|
$1.5379 | Active | 2 | 1 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | NOT APPLICABLE | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||||||||
|
HTSHS-222-S-22-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 200u inch | WIRE WRAP | 0.079 inch | 0.059 inch | 1.738 inch | 0.35 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HTSHCP-222-S-20-741-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 2 A | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | UL | -65 °C | 250 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 1.738 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
TSHSM-222-S-21-GT-V
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 3.9878 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.289 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.079 inch | 0.059 inch | 1.741 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
TSHCRSM-222-S-22-G-588-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 3.9878 mm | 2 | 2 A | MALE | POLYETHYLENE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.588",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e4 | UL | -65 °C | 250 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.286 mm | 10u inch | 0.059 inch | 1.741 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
TSHS-222-S-22-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.079 inch | 0.059 inch | 1.738 inch | 0.35 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TSHS-222-S-28-GT-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.079 inch | 0.059 inch | 1.738 inch | 0.37 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
222S29M16
NICOMATIC
|
Check for Price | Active | 29 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | NICOMATIC SA | compliant | |||||||||||||||||||||||||||||||||||||
|
TSHCP-222-S-20-741-GT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 22 | 1 | 2.0066 mm | 1 | 2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 1.738 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
222S28M46
NICOMATIC
|
Check for Price | Yes | Active | 28 | 2 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | BOARD CONNECTOR | NO | 1 GΩ | 24 AWG | 28 AWG | e4 | UL | 94V-0 | -60 °C | 260 °C | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 8u inch | CRIMP/SOLDER | 0.217 inch | 0.295 inch | 1.496 inch | NICOMATIC SA | compliant |