Filter Your Search
1 - 10 of 12,163 results
|
B32520C6223J000
TDK Epcos
|
$0.0595 | Yes | Yes | Active | 22 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
ECQE2223JF3
Panasonic Electronic Components
|
$0.0840 | Yes | Yes | Active | 22 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 10.3 mm | 4.4 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||
|
ECQE4223JF
Panasonic Electronic Components
|
$0.0866 | Yes | Yes | Active | 22 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 7.9 mm | 10.3 mm | 4.8 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||
|
B32529C1223J189
TDK Epcos
|
$0.1020 | Yes | Yes | Active | 22 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32529C0223J189
TDK Epcos
|
$0.1020 | Yes | Yes | Active | 22 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
F612JF223J100C
KEMET Corporation
|
$0.1155 | Yes | Yes | Obsolete | 22 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32529C1223J000
TDK Epcos
|
$0.1160 | Yes | Yes | Active | 22 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32529C0223J289
TDK Epcos
|
$0.1181 | Yes | Yes | Active | 22 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32529C0223J000
TDK Epcos
|
$0.1185 | Yes | Yes | Active | 22 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
ECQE2223JB
Panasonic Electronic Components
|
$0.1189 | Yes | Yes | Active | 22 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 7.2 mm | 7.9 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic |