Filter Your Search
1 - 2 of 2 results
|
224MARA01KG
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 400 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
224MARA01KG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 nF | 800 V | 2 A | 10 % | 29 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 11 mm | 29 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant |