Filter Your Search
1 - 6 of 6 results
|
225CKS250MST
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 2.2 µF | 250 V | 32 mA | 20 % | 150.71 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
225CKS250MSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 2.2 µF | 250 V | 32 mA | 20 % | 150.71 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
225CKS250MST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 µF | 250 V | 32 mA | 20 % | 150.71 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
225CKS250M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 µF | 250 V | 32 mA | 20 % | 150.715 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.5 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||
|
225CKS250M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 250 V | 43 mA | 20 % | 113.036 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56.5 µA | CKS | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||
|
225CKS250MSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 µF | 250 V | 32 mA | 20 % | 150.71 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |