Filter Your Search
1 - 10 of 125 results
|
225MABA03KHS
Illinois Capacitor Inc
|
$1.6320 | Yes | Yes | Transferred | 2.2 µF | 475 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
225MABA04KHS
Illinois Capacitor Inc
|
$1.7046 | Yes | Yes | Transferred | 2.2 µF | 350 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 160 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
225MABA02KHS
Illinois Capacitor Inc
|
$1.9360 | Yes | Yes | Transferred | 2.2 µF | 575 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 320 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||||||
|
225MABA01KJS
Illinois Capacitor Inc
|
$2.5670 | Yes | Yes | Transferred | 2.2 µF | 775 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 400 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||||||
|
ECQUAAF225MA
Panasonic Electronic Components
|
$3.2300 | Yes | End Of Life | 2.2 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CAN; CSA; EN; IEC; UL; VDE | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 24.5 mm | 31 mm | 14.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||||
|
225MABA05KJL
Illinois Capacitor Inc
|
$4.2880 | Yes | Yes | Transferred | 2.2 µF | 1.15 kV | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 500 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
225MABA05KJS
Illinois Capacitor Inc
|
$4.2880 | Yes | Yes | Transferred | 2.2 µF | 1.15 kV | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 500 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
225MABA05KJL30
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
225MABA04KHC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 350 V | 10 % | 10 % | CHASSIS MOUNT | FILM CAPACITOR | 160 V | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | FLEXIBLE WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
225MABA04KGM
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 µF | 350 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | CSA; UL | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | NO | Tin (Sn) | FLEXIBLE WIRE | 20 mm | 26.5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant |