Filter Your Search
1 - 2 of 2 results
|
225MPW400K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MPW | RATED AC VOLTAGE (V): 220 | Tape & Reel | 220 V | MPW | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | |||||
|
225MPW400K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | 100ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | Axial | NO | MATTE TIN | WIRE | 24 mm | 46 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | Cornell Dubilier |