Filter Your Search
1 - 2 of 2 results
|
226CKE063M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 63 V | 80 mA | 20 % | 7.536 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
226CKE063M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 63 V | 80 mA | 20 % | 7.5396 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKE | 41.58 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR |