Filter Your Search
1 - 8 of 8 results
|
226CKH200M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 200 V | 130 mA | 20 % | 11.3094 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 172 µA | CKH | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ||||
|
226CKH200MSI
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 22 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | 105 °C | -55 °C | 2 | Radial | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
226CKH200M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 130 mA | 20 % | 11.3094 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 172 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | ||||||||
|
226CKH200MCC
Illinois Capacitor Inc
|
Check for Price | Transferred | 22 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | CKH | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
226CKH200MCC
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 22 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | 105 °C | -55 °C | 2 | Radial | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
226CKH200MSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 22 µF | 200 V | 130 mA | 20 % | 11.309 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
226CKH200MSI
Illinois Capacitor Inc
|
Check for Price | Transferred | 22 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel, Formed Leads, Epoxy Ends | CKH | 105 °C | -55 °C | 2 | Radial | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||
|
226CKH200MSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 22 µF | 200 V | 130 mA | 20 % | 11.309 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKH | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 |