Filter Your Search
1 - 4 of 4 results
|
226CKS500MKJHSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 22 µF | 500 V | 195 mA | 20 % | 18.086 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
226CKS500MKJHSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 500 V | 195 mA | 20 % | 18.086 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
226CKS500MKJH
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 22 µF | 500 V | 195 mA | 20 % | 18.086 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | 7.5 mm | 16 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
226CKS500MKJH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 500 V | 195 mA | 20 % | 18.0858 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.24 | 85 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |