Filter Your Search
1 - 4 of 4 results
|
227KXM035MLN
Illinois Capacitor Inc
|
$0.2651 | Yes | Yes | Transferred | 220 µF | 35 V | 346.5 mA | 20 % | 904.3 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 77 µA | KXM | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5.5 mm | WIRE | 10 mm | 14 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||
|
227KXM035MLNSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 µF | 35 V | 630 mA | 20 % | 904 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
227KXM035MLN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 220 µF | 35 V | 1.05 A | 20 % | 904.3 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 77 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||||
|
227KXM035MLNSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 220 µF | 35 V | 630 mA | 20 % | 904 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 |