Filter Your Search
1 - 2 of 2 results
|
227SML035MD10
Cornell Dubilier Electronics Inc
|
$0.4260 | Yes | Active | 220 µF | 35 V | 310 mA | 20 % | 3939 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | FLAT | 10 mm | 10.5 mm | 10 mm | 10 mm | CORNELL DUBILIER ELECTRONICS INC | , 4141 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
227SML035MD10
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 220 µF | 35 V | 265 mA | 20 % | 4141 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Matte Tin (Sn) | FLAT | ILLINOIS CAPACITOR INC | , 4141 | compliant | EAR99 | ILLINOIS CAPACITOR |