Filter Your Search
1 - 10 of 91 results
|
PCW1D-R22-AEB252L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | compliant | ||||
|
PCL1D-R22-AEB504L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | not_compliant | ||||||
|
PCW1J-R22-AEB504L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | compliant | ||||
|
PCL1J-R22-AEB203L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||||
|
PCL1D-R22-AEG504L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | not_compliant | ||||||
|
PCW1D-R22-AEB105L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | compliant | ||||
|
PCW1D-R22-AEB502L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | ||
|
PCL1J-R22-AEG102L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||||
|
PCW1J-R22-AEG102L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | Matte Tin (Sn) | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | compliant | ||||
|
PCL1D-R22-AEB252L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | FLAT | 7.42 mm | 22.2 mm | 22.2 mm | BOURNS INC | not_compliant |