Filter Your Search
1 - 10 of 455 results
|
|
MMSD-25-22C-S-96.00-D-K-LUS
Samtec Inc
|
$29.1037 | Yes | Active | 50 | POWER CABLE | 56 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 2.438 mm | EAR99 | 8544.42 | |||||
|
|
22(CS)19X34LS5-00
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | LOG SPEC, DC VOLTAGE: 1800 V | NO | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | PTFE | NO | 22 AWG | 1.12 mm | 19X34 | ||||||||||||||||
|
|
171-009-22CS-8K1-18-P3BL
Glenair Inc
|
Check for Price | Active | 22 | FLEXIBLE CORD AND FIXTURE WIRE | 209 mΩ | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | EXTRUDED PTFE | NO | 28 AWG | SILVER | 838 µm | 457 µm | 7X36 | |||||||
|
|
171-009-22CS-6K5-18-P1BL
Glenair Inc
|
Check for Price | Active | 22 | FLEXIBLE CORD AND FIXTURE WIRE | 126 mΩ | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.129 mm2 | EXTRUDED PTFE | NO | 26 AWG | SILVER | 965 µm | 457 µm | 19X38 | |||||||
|
|
171-009-22CS-0K5-18-P3MH
Glenair Inc
|
Check for Price | Active | 15 | COMMUNICATION CABLE | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | CABLE ASSEMBLY | 0.0509 mm2 | NO | 30 AWG | SILVER PLATED | 457 µm | |||||||||||||
|
|
171-009-22CS-8J5-18-BL
Glenair Inc
|
Check for Price | Active | 22 | FLEXIBLE CORD AND FIXTURE WIRE | 244 mΩ | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | CROSSLINKED MODIFIED ETFE | NO | 28 AWG | SILVER | 686 µm | 457 µm | 7X36 | |||||||
|
|
171-009-22CS-6K5-18-PBMH
Glenair Inc
|
Check for Price | Active | 22 | FLEXIBLE CORD AND FIXTURE WIRE | 126 mΩ | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.129 mm2 | EXTRUDED PTFE | NO | 26 AWG | SILVER | 965 µm | 457 µm | 19X38 | |||||||
|
|
171-009-22CS-6K5-18-PB
Glenair Inc
|
Check for Price | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | CABLE ASSEMBLY | 0.129 mm2 | POLYTETRAFLUOROETHYLENE | NO | 26 AWG | SILVER | 457 µm | ||||||||||||
|
|
171-009-22CS-0K1-18-P1CL
Glenair Inc
|
Check for Price | Active | 20 | COMMUNICATION CABLE | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | CABLE ASSEMBLY | 0.0509 mm2 | NO | 30 AWG | SILVER PLATED | 457 µm | |||||||||||||
|
|
171-009-22CS-8K7-18-MH
Glenair Inc
|
Check for Price | Active | 16 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 3 A | PIN CONNECTOR | SOCKET CONNECTOR | NO | NO | NO | 150 °C | -55 °C | CABLE ASSEMBLY | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | NO | 28 AWG | SILVER | 457 µm |