Filter Your Search
1 - 10 of 53 results
|
22AR1KLFTR
TT electronics / BI Technologies
|
$0.9913 | Yes | Yes | Active | 1 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 | |||||
|
P272-SP22AR1K
TT electronics / BI Technologies
|
$10.6475 | Yes | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 29.49 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
P270-SS22AR1K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 14.27 mm | BI TECHNOLOGIES CORP | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
P230-2EB22AR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V):500 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 3 | 1 | 260 deg | LUG | 24 mm | 11 mm | TT ELECTRONICS PLC | unknown | ||||||||||||||||
|
P272-DF22AR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 2 | 6 | 1 | CIRCULAR PACKAGE | LUG | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
22AR1KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | |||||||||
|
P271-DP22AR1K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 1 | 4 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 14.27 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
P272-SS22AR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
P270-DP22AR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 1 | 3 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 14.27 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | ||||||||||||||
|
P272-DS22AR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 2 | 6 | CIRCULAR PACKAGE | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant |