Filter Your Search
1 - 10 of 2,245 results
|
23S05E-1HDCG
Integrated Device Technology Inc
|
$0.4320 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 200 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
23S05-1DCG
Integrated Device Technology Inc
|
$0.5019 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 32 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
23S08-1DCG
Integrated Device Technology Inc
|
$1.0308 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 133.3 MHz | MUX | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-16 | 16 | DCG16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
P3P623S05BG-08TR
onsemi
|
$1.4078 | Yes | Yes | Obsolete | 3.3 V | 350 ps | 1 | YES | TSSOP | S | PLL BASED CLOCK DRIVER | 50 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ONSEMI | SOIC | 4.40 MM, GREEN, TSSOP-8 | 8 | 948J-01 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
P3P623S00BG-08SR
onsemi
|
$1.5629 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | S | PLL BASED CLOCK DRIVER | 50 MHz | STANDARD | 1 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | 0.150 MM, GREEN, SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
23S05T-1DCG
Integrated Device Technology Inc
|
$1.8526 | Yes | Yes | Transferred | 2.5 V | 1 | YES | SOP | 23S | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
P3P623S00BG-08TR
onsemi
|
$1.9585 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | S | PLL BASED CLOCK DRIVER | 50 MHz | STANDARD | 1 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | SOIC | 4.40 MM, GREEN, TSSOP-8 | 8 | 948J-01 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
23S09E-1HDCGI
Integrated Device Technology Inc
|
$1.9687 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 200 MHz | MUX | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | DCG16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
23SR100KLFTR
TT electronics / BI Technologies
|
$2.0292 | Yes | Yes | Active | YES | CERMET | e3 | 125 °C | -55 °C | 3 | SMT | TR, 10 INCH | Tin (Sn) | BI TECHNOLOGIES CORP | SMT, 2220 | compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Square | 1 | SURFACE MOUNT | 1 | 5.77 mm | 5.56 mm | 5 mm | 250 mW | 70 °C | 100 kΩ | LINEAR | TRIMMER | 360 deg | 2220 | 100 ppm/°C | HOOK | 20 % | 200 V | |||||||||||||||||||||||||||||||||||
|
23SR100LFTR
TT electronics / BI Technologies
|
$2.0292 | Yes | Yes | Active | YES | CERMET | e3 | 125 °C | -55 °C | 3 | SMT | TR, 10 INCH | Tin (Sn) | BI TECHNOLOGIES CORP | SMT, 2220 | compliant | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | Square | 1 | SURFACE MOUNT | 1 | 5.77 mm | 5.56 mm | 5 mm | 250 mW | 70 °C | 100 Ω | LINEAR | TRIMMER | 360 deg | 2220 | 250 ppm/°C | HOOK | 20 % | 200 V |