Filter Your Search
1 - 10 of 18 results
|
10070923-12302N
Amphenol FCi
|
Check for Price | No | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10037402-22302N
Amphenol FCi
|
Check for Price | No | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10037402-12302N
Amphenol FCi
|
Check for Price | No | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
10037402-12302N
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10057443-22302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10057443-32302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | 4 | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | POALRIZED | NO | NO | NO | e0 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.039 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.299 inch | 0.906 inch | 5.827 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10037402-32302N
Amphenol FCi
|
Check for Price | No | No | Obsolete | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (90) | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
87152-2302N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.65 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
10067138-12302N
Amphenol Communications Solutions
|
Check for Price | No | Active | 240 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POALRIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
87151-2302N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.65 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |