Filter Your Search
1 - 10 of 37 results
|
KPCIEX-T-2302BL15
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
KPCIEX-T230-2BK15
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
95242-302BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.197 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
KPCIEX-T-2302BK30
Kycon Inc
|
Check for Price | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | KPCIEX | NO | NO | NO | NO | TIN (100) OVER NICKEL | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
G55H2302BLF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
95242-302B
Amphenol Communications Solutions
|
Check for Price | No | Active | 4 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.197 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CSHC221-2302B001B1AC
Greenconn Corp
|
Check for Price | Contact Manufacturer | 46 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | ||||||||||||||||||||||||||
|
KPCIEX-T-2302BL30
Kycon Inc
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
CSCC211-2302B001C1AG
Greenconn Corp
|
Check for Price | Contact Manufacturer | 46 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
KPCIEX-T230-2BK10
Kycon Inc
|
Check for Price | Active | CARD EDGE CONNECTOR | KPCIEX | KYCON INC | unknown |