Filter Your Search
1 - 10 of 32 results
|
230AR33M100XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 330 nF | 100 V | 7 mA | 20 % | 321.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 66 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
230AR47M100XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 nF | 100 V | 9 mA | 20 % | 225.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 94 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
230AR10M063XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 nF | 63 V | 4 mA | 20 % | 1.327 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 12.6 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
230AR47M063XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 nF | 63 V | 9 mA | 20 % | 282.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||
|
230AR47M063SP
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 nF | 63 V | 10 mA | 20 % | 282 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | Solvent Proof | 230 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
230AR10M080XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 nF | 80 V | 4 mA | 20 % | 1.327 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 16 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
230AR10M063SP
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 nF | 63 V | 20 % | 1.33 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | Solvent Proof | 12.6 nA | 230 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
APXA230ARA150MF45G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 15 µF | 23 V | 65 mA | 20 % | 2626 | 57 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300KHZ | 172 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4.4 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | |||||||
|
230AR22M100XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 220 nF | 100 V | 6 mA | 20 % | 482.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 44 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
230AR10M050XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 nF | 50 V | 4 mA | 20 % | 1.327 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 230 | 10 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |