Filter Your Search
1 - 10 of 653 results
|
50625-0230N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.076 inch | 0.214 inch | 0.598 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
10141972-0230N03LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BD031-022-B-T-1-0230-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.222 inch | 0.287 inch | 0.676 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BD031-028-A-S-2-0230-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.222 inch | 0.224 inch | 0.826 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||
|
PRAR120CP3230NBB
Freeport Resources Enterprises Corp
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 500VAC V | NO | 2.224 N | 1 GΩ | .139 N | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.841 inch | 3.34 inch | 0.1 inch | FREEPORT RESOURCES ENTERPRISES CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BD031-096-A-S-1-0230-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 96 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.222 inch | 0.224 inch | 2.526 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||
|
9230-N24-20
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD031-066-A-S-0-0230-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 66 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.222 inch | 0.224 inch | 1.776 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||
|
BD031-020-A-S-2-0230-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.222 inch | 0.224 inch | 0.626 inch | 0.091 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
158-2-023-0-NTX-YR0-0430
MPE-Garry GmbH
|
Check for Price | Yes | Active | 23 | 1 | 4 mm | 2 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.45 mm | SURFACE MOUNT | 0.095 inch | 0.169 inch | 1.831 inch | MPE GARRY GMBH | compliant |