Filter Your Search
1 - 10 of 28 results
|
10018783-12313E
Amphenol FCi
|
Check for Price | Obsolete | CARD EDGE CONNECTOR | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G80832313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G802M062313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G802M012313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G802072313EU
Amphenol Corporation
|
Check for Price | Yes | Active | 72 | 2 | 1.27 mm | 2 | 1 A | MALE | 75 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.067 inch | 1.8 inch | 0.102 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
G80812313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
90002-313E
Amphenol Communications Solutions
|
Check for Price | No | Active | 39 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
G802032313EU
Amphenol Corporation
|
Check for Price | Yes | Active | 32 | 2 | 1.27 mm | 2 | 1 A | MALE | 75 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.067 inch | 0.8 inch | 0.102 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
G802M032313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
G802M042313EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |