Parametric results for: 2322 730 91002 under Ceramic Capacitors

Filter Your Search

1 - 10 of 7,646 results

|
-
-
-
-
-
-
-
Size Code: 2322
Select parts from the table below to compare.
Compare
Compare
C2220X7R250-684MSN6E
VENKEL LTD
Check for Price Yes Obsolete 680 nF 25 V 20 % 2322 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R500-273MSN6E
VENKEL LTD
Check for Price Yes Obsolete 27 nF 50 V 20 % 2322 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R500-564KN6E
VENKEL LTD
Check for Price Yes Obsolete 560 nF 50 V 10 % 2322 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220COG500-563FSN6U
VENKEL LTD
Check for Price Yes Obsolete 56 nF 50 V 1 % 2322 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR C 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R250-334JP6U
VENKEL LTD
Check for Price Yes Obsolete 330 nF 25 V 5 % 2322 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch Palladium/Silver (Pd/Ag) 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220COG101-273GN6E
VENKEL LTD
Check for Price Yes Obsolete 27 nF 100 V 2 % 2322 C0G 2 % Yes CERAMIC CERAMIC CAPACITOR C 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R101-474MNU
VENKEL LTD
Check for Price Yes Active 470 nF 100 V 20 % 2322 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220COG500-123FG6U
VENKEL LTD
Check for Price Yes Obsolete 12 nF 50 V 1 % 2322 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR C 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch Gold (Au) - with Nickel (Ni) barrier 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R160-226MN6E
VENKEL LTD
Check for Price Yes Obsolete 22 µF 16 V 20 % 2322 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R250-684KN6U
VENKEL LTD
Check for Price Yes Obsolete 680 nF 25 V 10 % 2322 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR C 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99