Filter Your Search
1 - 10 of 174 results
|
2365497-2
TE Connectivity
|
$0.5641 | Yes | Active | 250 V | BOARD | TE CONNECTIVITY LTD | unknown | TE Connectivity | PEG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | NO | NO | GLASS FILLED POLYAMIDE | NO | 4.2A | NO | STRAIGHT | ONE | 1 | 1 | 105 °C | -55 °C | GENERAL PURPOSE | NO | 200u inch | POLARIZED | 4.2 A | UL | 0.134 inch | 2.5 mm | SURFACE MOUNT | 94V-0 | |||||||||||||||||
|
25.332.3653.1
Wieland Electric GmbH
|
$0.6428 | Yes | Active | STRIP TERMINAL BLOCK | 1 | 6 | 1 | 300 V | 15 A | BOARD | POLYAMIDE, 94V-0 | CSA; UL; VDE | CONNECTOR | WIELAND ELECTRIC INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
2365497-3
TE Connectivity
|
$0.6468 | Yes | Active | 250 V | BOARD | TE CONNECTIVITY LTD | unknown | TE Connectivity | PEG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | NO | NO | GLASS FILLED POLYAMIDE | NO | 4.2A | NO | STRAIGHT | ONE | 1 | 1 | 105 °C | -55 °C | GENERAL PURPOSE | NO | 200u inch | POLARIZED | 4.2 A | UL | 0.134 inch | 2.5 mm | SURFACE MOUNT | 94V-0 | |||||||||||||||||
|
2365497-4
TE Connectivity
|
$0.7886 | Yes | Active | 250 V | BOARD | TE CONNECTIVITY LTD | unknown | TE Connectivity | PEG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | NO | NO | GLASS FILLED POLYAMIDE | NO | 4.2A | NO | STRAIGHT | ONE | 1 | 1 | 105 °C | -55 °C | GENERAL PURPOSE | NO | 200u inch | POLARIZED | 4.2 A | UL | 0.134 inch | 2.5 mm | SURFACE MOUNT | 94V-0 | |||||||||||||||||
|
2365-2-00-50-00-00-07-0
Mill-Max Mfg Corp
|
$0.8060 | No | No | Active | TURRET TERMINAL | MALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2365-2-00-01-00-00-07-0
Mill-Max Mfg Corp
|
$0.8060 | No | No | Active | TURRET TERMINAL | MALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2365-2-00-80-00-00-07-0
Mill-Max Mfg Corp
|
$0.8060 | Yes | Yes | Active | TURRET TERMINAL | MALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||
|
2365497-5
TE Connectivity
|
$0.8688 | Yes | Active | 250 V | BOARD | TE CONNECTIVITY LTD | unknown | TE Connectivity | PEG | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | NO | NO | GLASS FILLED POLYAMIDE | NO | 4.2A | NO | STRAIGHT | ONE | 1 | 1 | 105 °C | -55 °C | GENERAL PURPOSE | NO | 200u inch | POLARIZED | 4.2 A | UL | 0.134 inch | 2.5 mm | SURFACE MOUNT | 94V-0 | |||||||||||||||||
|
236-501
WAGO Innovative Connections
|
$0.8746 | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 1 | 300 V | 15 A | BOARD | FRONT/SIDE ENTRY | CSA; UL; VDE | 12 AWG | 2.5 mm2 | SPRING LOADED | WAGO CORP | compliant | Wago | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||
|
2365-2-00-44-00-00-07-0
Mill-Max Mfg Corp
|
$0.9090 | Yes | Yes | Active | TURRET TERMINAL | MALE | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT |