Filter Your Search
1 - 10 of 16 results
|
HBSTC-236-S-150-07-H-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTC-236-S-150-07-G-120-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
BSTC-236-S-150-07-T-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
HBSTC-236-S-150-07-G-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||
|
BSTC-236-S-150-07-GT-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
HBSTC-236-S-150-07-GT-120-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTC-236-S-150-07-GT-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
BSTC-236-S-150-07-H-120-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTC-236-S-150-07-G-120
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTC-236-S-150-07-H-120-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 36 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 2.844 inch | 0.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |