Filter Your Search
1 - 10 of 14 results
|
MAL209342391E3
Vishay BCcomponents
|
$2.0386 | Yes | Yes | Active | 390 µF | 200 V | 1.46 A | 20 % | 360 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL209352391E3
Vishay BCcomponents
|
$2.0386 | Yes | Yes | Active | 390 µF | 200 V | 1.55 A | 20 % | 330 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL209442391E3
Vishay BCcomponents
|
$2.3573 | Yes | Yes | Active | 390 µF | 200 V | 1.47 A | 20 % | 270 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL209452391E3
Vishay BCcomponents
|
$2.5930 | Yes | Yes | Active | 390 µF | 200 V | 1.49 A | 20 % | 270 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL215752391E3
Vishay BCcomponents
|
$4.1546 | Yes | Yes | Active | 390 µF | 200 V | 1.46 A | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | |||
|
MAL215772391E3
Vishay BCcomponents
|
$4.1546 | Yes | Yes | Active | 390 µF | 200 V | 1.46 A | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | e3 | 85 °C | -25 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL225742391E3
Vishay Intertechnologies
|
$4.2271 | Yes | Active | 390 µF | 200 V | 1.67 A | 20 % | 390 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | 85 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | SNAP-IN | 26 mm | 27 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.40 | |||||||
|
MAL225752391E3
Vishay Intertechnologies
|
$4.2271 | Yes | Active | 390 µF | 200 V | 1.74 A | 20 % | 370 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | 85 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | SNAP-IN | 23 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.40 | Vishay | ||||||
|
MAL225762391E3
Vishay Intertechnologies
|
$4.2271 | Yes | Active | 390 µF | 200 V | 1.74 A | 20 % | 370 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | 85 °C | -40 °C | 3 | PCB Mount | BULK | NO | SNAP-IN | 23 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
MAL225772391E3
Vishay Intertechnologies
|
$4.2271 | Yes | Active | 390 µF | 200 V | 1.67 A | 20 % | 390 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 780 µA | 85 °C | -40 °C | 3 | PCB Mount | BULK | NO | SNAP-IN | 26 mm | 27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.22.00.40 |