Filter Your Search
1 - 10 of 30,022 results
|
PRM1/2X-100-JTW
RCD Components Inc
|
$0.7516 | Yes | Active | 10 Ω | 5 % | 500 mW | 4723 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | e3 | 150 °C | -55 °C | Chip | 2 | TR | MATTE TIN | 5.3 mm | 12 mm | 5.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
SMR-R180-1.0
Isabellenhuette
|
$0.8926 | Yes | Yes | Obsolete | 180 mΩ | 1 % | 5 W | 4723 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | PRECISION | 65 °C | YES | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | J BEND | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||||||||||||||
|
SMV-R008-1.0
Isabellenhuette
|
$1.0054 | Yes | Yes | Contact Manufacturer | 8 mΩ | 1 % | 5 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 80 °C | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||
|
RW2S0CBR010JET
Ohmite Mfg Co
|
$2.0992 | Yes | Active | 10 mΩ | 5 % | 2 W | 4123 | SMT | FIXED RESISTOR | WIRE WOUND | 100 V | e3 | 125 °C | -55 °C | Pedestal Mount | 2 | TR, 13 Inch | MATTE TIN | 5.64 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||||
|
RP1S5CB2K00JE
Ohmite Mfg Co
|
$2.6154 | Yes | Active | 2 kΩ | 5 % | 1.5 W | 4123 | SMT | 250 ppm/°C | FIXED RESISTOR | RP | RP | 350 V | 150 °C | -55 °C | Chip | 2 | 5.639 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | SMT, 4123 | |||||||||||||||
|
RW2S0CBR150JE
Ohmite Mfg Co
|
$2.6740 | Yes | Active | 150 mΩ | 5 % | 2 W | 4123 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e3 | 125 °C | -55 °C | Pedestal Mount | 2 | MATTE TIN | 5.64 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RW2S0CBR300JE
Ohmite Mfg Co
|
$2.6922 | Yes | Active | 300 mΩ | 5 % | 2 W | 4123 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e3 | 125 °C | -55 °C | Pedestal Mount | 2 | MATTE TIN | 5.64 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||||
|
RW2S0CBR150JET
Ohmite Mfg Co
|
$2.9950 | Yes | Active | 150 mΩ | 5 % | 2 W | 4123 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e3 | 125 °C | -55 °C | Pedestal Mount | 2 | TR, 13 Inch | MATTE TIN | 5.64 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
PRM1/2-1R10-FTQ
RCD Components Inc
|
$3.1474 | No | Active | 1.1 Ω | 1 % | 500 mW | 4723 | SMT | 120 ppm/°C | FIXED RESISTOR | PRM | 350 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | TIN LEAD | 5.3 mm | 12 mm | 5.8 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||
|
RW2S0CBR300JET
Ohmite Mfg Co
|
$3.1810 | Yes | Active | 300 mΩ | 5 % | 2 W | 4123 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 V | e3 | 125 °C | -55 °C | Pedestal Mount | 2 | TR, 13 Inch | MATTE TIN | 5.64 mm | 10.34 mm | 5.74 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |