Filter Your Search
1 - 10 of 122 results
|
ALS70H623DE025
KEMET Corporation
|
$9.1130 | Yes | Active | 62 mF | 25 V | 13.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS71H623DE025
KEMET Corporation
|
$9.1130 | Yes | Active | 62 mF | 25 V | 13.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS71A623DE025
KEMET Corporation
|
$9.1130 | Yes | Active | 62 mF | 25 V | 13.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS80A623DE025
KEMET Corporation
|
$9.5272 | Yes | Active | 62 mF | 25 V | 12 A | 20 % | 25 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.65 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||
|
ALS80H623DE025
KEMET Corporation
|
$9.5272 | Yes | Active | 62 mF | 25 V | 12 A | 20 % | 25 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.65 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS81H623DE025
KEMET Corporation
|
$9.5272 | Yes | Active | 62 mF | 25 V | 12 A | 20 % | 25 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.65 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS81A623DE025
KEMET Corporation
|
$9.5272 | Yes | Active | 62 mF | 25 V | 12 A | 20 % | 25 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.65 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
ALS70A623DE025
KEMET Corporation
|
$10.2084 | Yes | Yes | Active | 62 mF | 25 V | 13.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||
|
ALS30A223DE040
KEMET Corporation
|
$14.0121 | Yes | Yes | Active | 22 mF | 40 V | 12.7 A | 20 % | 11 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||
|
ALS31A223DE040
KEMET Corporation
|
$14.9499 | Yes | Yes | Active | 22 mF | 40 V | 12.7 A | 20 % | 11 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET |