Filter Your Search
1 - 10 of 30,588 results
|
SLPX123M025A7P3
Cornell Dubilier Electronics Inc
|
$0.6848 | Yes | Yes | Active | 12 mF | 25 V | 3.77 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ESMG100ELL223MP40S
United Chemi-Con Inc
|
$0.6898 | Yes | Yes | Transferred | 22 mF | 10 V | 3.48 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 40 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||||
|
SLP123M010C1P3
Cornell Dubilier Electronics Inc
|
$0.6910 | Yes | Yes | Active | 12 mF | 10 V | 2.2 A | 20 % | 61 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
ESMG250ELL123MP40S
United Chemi-Con Inc
|
$0.7705 | Yes | Yes | Transferred | 12 mF | 25 V | 3.24 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 40 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||||
|
UPW0J123MHD
Nichicon Corporation
|
$0.8694 | Yes | Yes | Active | 12 mF | 6.3 V | 3.0897 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.268 mA | 0.44 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 30.5 mm | NICHICON CORP | compliant | EAR99 | 8532.22.00 | , | Nichicon | ||||
|
UPW0J123MHD1TN
Nichicon Corporation
|
$0.8732 | Yes | Yes | Active | 12 mF | 6.3 V | 3.0897 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.268 mA | 0.44 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | NICHICON CORP | compliant | EAR99 | 8532.22.00 | , | ||||
|
SLPX123M025C5P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 mF | 25 V | 3.63 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
SLPX123M025E1P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 mF | 25 V | 3.8 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
SLPX123M063H9P3
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 mF | 63 V | 6.76 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6084 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
381LQ123M050K452
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 mF | 50 V | 4.5 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3238 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier |