Filter Your Search
1 - 10 of 34 results
|
23_N-50-0-33/133_NE
HUBER+SUHNER
|
$25.0517 | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 1 inch | 0.736 inch | 1 inch | 0.236 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
23_N-50-0-31/133_NE
HUBER+SUHNER
|
$25.0517 | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | BERYLLIUM COPPER | COAX | THREADED | GENERAL PURPOSE | YES | SUCOPLATE | SOLDER | 0.815 inch | 0.177 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||
|
23_N-50-0-23/133_NE
HUBER+SUHNER
|
$25.1598 | Yes | Yes | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | BERYLLIUM COPPER | COAX | THREADED | GENERAL PURPOSE | YES | SUCOPLATE | SOLDER | 0.737 inch | 0.26 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
23_N-50-0-16/133_NE
HUBER+SUHNER
|
$30.8234 | Active | 50 Ω | FEMALE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16, MIL-STD-348A/304 | NO | 11 GHz | NO | YES | e4 | YES | JACK | GOLD OVER NICKEL | THREADED | GENERAL PURPOSE | YES | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||||||
|
23N-50-0-23/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||||||
|
23N-50-0-31/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||||
|
23N-50-0-16/133NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | PFA/PTFE | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | N | STANDARDS: IEC 61169-16, MIL-STD-348A/304 | NO | 11 GHz | NO | YES | YES | JACK | GOLD OVER NICKEL | THREADED | GENERAL PURPOSE | YES | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
23N-50-0-31/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||||||
|
23_N-50-0-1/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PANEL | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BRONZE | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.657 inch | 0.236 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||
|
23_N-50-0-69/133_NX
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 11 GHz | NO | YES | e4 | YES | JACK | GOLD OVER NICKEL | THREADED | GENERAL PURPOSE | YES | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER |