Filter Your Search
1 - 2 of 2 results
|
23S172-102L5
Rosenberger
|
Check for Price | Yes | Contact Manufacturer | 1 | 10 mΩ | 75 Ω | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 179B/U, RG 187A/U | 1050VAC V | NO | 4.0032 N | 1 GΩ | 1 | 6 GHz | .973 N | NO | NO | e4 | NO | -40 °C | 85 °C | PLUG | RG-179B/U | Gold (Au) | NOT APPLICABLE | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.87 inch | 0.138 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||
|
23S171-102H3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.35 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 174; RG 188; RG 316, VSWR MAX AT 6 GHZ | NO | 10 GHz | NO | NO | NO | PLUG | SNAP | GENERAL PURPOSE | NO | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 |