Parametric results for: 23sp2 under Clock Drivers

Filter Your Search

1 - 10 of 2,245 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 23s
Select parts from the table below to compare.
Compare
Compare
23S05E-1HDCG
Integrated Device Technology Inc
$0.4320 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
23S05-1DCG
Integrated Device Technology Inc
$0.5019 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 133 MHz STANDARD 32 mA 4 250 ps 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, GREEN, MS-012, SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
23S08-1DCG
Integrated Device Technology Inc
$1.0308 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 133.3 MHz MUX 8 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
P3P623S05BG-08TR
onsemi
$1.4078 Yes Yes Obsolete 3.3 V 350 ps 1 YES TSSOP S PLL BASED CLOCK DRIVER 50 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm ONSEMI SOIC 4.40 MM, GREEN, TSSOP-8 8 948J-01 compliant 8542.39.00.01
P3P623S00BG-08SR
onsemi
$1.5629 Yes Yes Obsolete 3.3 V 1 YES SOP S PLL BASED CLOCK DRIVER 50 MHz STANDARD 1 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC 0.150 MM, GREEN, SOIC-8 8 751-07 compliant 8542.39.00.01
23S05T-1DCG
Integrated Device Technology Inc
$1.8526 Yes Yes Transferred 2.5 V 1 YES SOP 23S PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 2.7 V 2.3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
P3P623S00BG-08TR
onsemi
$1.9585 Yes Yes Obsolete 3.3 V 1 YES TSSOP S PLL BASED CLOCK DRIVER 50 MHz STANDARD 1 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI SOIC 4.40 MM, GREEN, TSSOP-8 8 948J-01 compliant 8542.39.00.01
23S09E-1HDCGI
Integrated Device Technology Inc
$1.9687 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 23S PLL BASED CLOCK DRIVER 200 MHz MUX 8 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
23SR100KLFTR
TT electronics / BI Technologies
$2.0292 Yes Yes Active YES CERMET e3 125 °C -55 °C 3 SMT TR, 10 INCH Tin (Sn) BI TECHNOLOGIES CORP SMT, 2220 compliant EAR99 8533.40.80.50 HORIZONTAL SCREW Square 1 SURFACE MOUNT 1 5.77 mm 5.56 mm 5 mm 250 mW 70 °C 100 kΩ LINEAR TRIMMER 360 deg 2220 100 ppm/°C HOOK 20 % 200 V
23SR100LFTR
TT electronics / BI Technologies
$2.0292 Yes Yes Active YES CERMET e3 125 °C -55 °C 3 SMT TR, 10 INCH Tin (Sn) BI TECHNOLOGIES CORP SMT, 2220 compliant EAR99 8533.40.80.50 HORIZONTAL SCREW Square 1 SURFACE MOUNT 1 5.77 mm 5.56 mm 5 mm 250 mW 70 °C 100 Ω LINEAR TRIMMER 360 deg 2220 250 ppm/°C HOOK 20 % 200 V