Filter Your Search
1 - 10 of 2,216 results
|
26-62-4030
Molex
|
$0.2467 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, FRICTION LOCK | NO | 10.6752 N | 1 GΩ | 3.9198 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | RECEPTACLE | S0P3 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | WHITE | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | 60u inch | SOLDER | 0.394 inch | 0.446 inch | 0.462 inch | 0.14 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||
|
10119332-403-05LF
Amphenol Communications Solutions
|
$0.2505 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | 5 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10119332-403-06LF
Amphenol Communications Solutions
|
$0.2970 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | 6 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54242-403081000LF
Amphenol Communications Solutions
|
$1.2433 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 79u inch | SURFACE MOUNT | 0.169 inch | 0.394 inch | 0.8 inch | AMPHENOL ICC | compliant | 8 | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
24030
HELUKABEL
|
$1.9886 | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-50-15-G-S-240-300
Samtec Inc
|
$4.9152 | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.24 inch | 5 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
09322403001
HARTING Technology Group
|
$61.6775 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
75782-403-04
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
54112-403-08-1050
Amphenol Communications Solutions
|
Check for Price | No | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.413 inch | 0.4 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
JI824-03060
Amphenol Corporation
|
Check for Price | Active | 140 | 14 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | COPPER ALLOY | BLADE PIN-SKT | BLACK | NO | LOCKING | ONE | STAGGERED | 1.4986 mm | PRESS FIT | 0.976 inch | 1.728 inch | 1.457 inch | 0.079 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |