Filter Your Search
1 - 10 of 130 results
|
MP2-H240-5DP7-S-TR30
3M Interconnect
|
Check for Price | No | No | Obsolete | 240 | 5 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CT100F24-05-D_E
Pancon Corporation
|
Check for Price | Active | 5 | 1 | 10 mΩ | 3.3 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 24 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | RECTANGULAR | IDC | CLEAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.295 inch | 0.571 inch | 0.5 inch | PANCON GMBH | unknown | ||||||||||||||||||
|
MP2-H240-5DP5-S-PD
3M Electronics
|
Check for Price | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MP2-P240-5DM1-TG30
3M Electronics
|
Check for Price | No | Obsolete | 240 | 5 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MP2-H240-5DP7-S-LR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
MP2-H240-5DS1-S-PD
3M Electronics
|
Check for Price | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MP2-H240-5DS1-S-TR30
3M Electronics
|
Check for Price | No | Obsolete | 240 | 5 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||
|
MP2-H240-5DP7-S-FJ
3M Interconnect
|
Check for Price | Yes | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||
|
MP2-H240-5DS3-S-LR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
MP2-P240-5DM1-TR30
3M Interconnect
|
Check for Price | No | Obsolete | 240 | 5 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |