Filter Your Search
1 - 1 of 1 results
|
241A12400X
Conec Corporation
|
$15.0500 | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 3.1692 N | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.48 inch | 1.228 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |