Filter Your Search
1 - 1 of 1 results
|
241A17390X
Conec Corporation
|
Check for Price | Obsolete | 26 | 3 | 2.286 mm | 3 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 2/A | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | HIGH DENSITY, GND BRACKET | 424VDC V | YES | 3.336 N | 100 MΩ | 2.1962 N | UL | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.602 inch | 1.556 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |