Filter Your Search
1 - 3 of 3 results
|
CEP100F24-27-DB
Pancon Corporation
|
Check for Price | Yes | End Of Life | 27 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 2000VAC V | NO | 0.03 inch | 5 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL | -55 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 2.7 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
CEP100F24-27-D
Pancon Corporation
|
Check for Price | Yes | End Of Life | 27 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 0.03 inch | 5 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL | -55 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 2.7 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CTP100F24-27-D
Pancon Corporation
|
Check for Price | End Of Life | 27 | 10 mΩ | 3.5 A | FEMALE | CABLE | POLYAMIDE6/6 | BOARD CONNECTOR | NO | 1 GΩ | 24 AWG | 24 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | IDC | CLEAR | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.295 inch | 0.571 inch | 2.7 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |