Filter Your Search
1 - 1 of 1 results
|
242A19710X
Conec Corporation
|
Check for Price | Active | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 2.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | HIGH DENSITY, METAL BKT & CLIP | 424VDC V | YES | 2.502 N | 100 MΩ | 1.668 N | UL | -25 °C | 85 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.543 inch | 2.103 inch | 0.128 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |