Parametric results for: 242A21390X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 242a21390x
Select parts from the table below to compare.
Compare
Compare
242A21390X
Conec Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 2.5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU ON NI RIGHT ANGLE THREADED LOCK & METAL BRACKET 424VDC V YES 3.336 N 100 MΩ 2.224 N UL -25 °C 105 °C PLUG TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 0.476 inch 2.103 inch 0.13 inch CONEC CORP compliant EAR99 8536.69.40.30