Filter Your Search
1 - 6 of 6 results
|
243NQ100RPBF
International Rectifier
|
Check for Price | Yes | Transferred | 240 A | 740 mV | 140 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 25.5 kA | 1 | Not Qualified | R-PUFM-X1 | 175 °C | 260 | 40 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
243NQ100R
Vishay Semiconductors
|
Check for Price | Transferred | 240 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 25.5 kA | 1 | Not Qualified | R-PUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | MODULE | R-PUFM-X1 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
243NQ100R
Vishay Intertechnologies
|
Check for Price | No | Active | 240 A | 720 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 25.5 kA | 1 | Not Qualified | R-PUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | PLASTIC, D-67, HALF PACK-1 | 1 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
243NQ100R
Sensitron Semiconductors
|
Check for Price | Obsolete | 240 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | POWER | 3.95 kA | 1 | Not Qualified | R-PUFM-X1 | UNSPECIFIED | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X1 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
243NQ100R
International Rectifier
|
Check for Price | No | Transferred | 240 A | 740 mV | 140 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 25.5 kA | 1 | Not Qualified | R-PUFM-X1 | e0 | 175 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
243NQ100R-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.01 V | 6 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | HIGH POWER | 3.96 kA | 1 | R-PUFM-X1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant |