Filter Your Search
1 - 1 of 1 results
|
243PC15M
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 1 ms | 15 Psi | 3.50-6V | 1.5 % | 3.50V | GAGE | ALUMINIUM | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 20 mA | 1/8-27NPT | 0.1 mV/V | 16 V | 7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | 56 mm | 15 mm | 58 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell |