Filter Your Search
1 - 1 of 1 results
|
245-21-050CE-23
Methode Electronics Inc
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | 2 | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | HIGH DENSITY, STRADDLE MOUNT | NO | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | 0.076 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.5748 mm | 30u inch | SOLDER | 0.281 inch | 0.488 inch | 1.2 inch | 0.14 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |