Filter Your Search
1 - 3 of 3 results
|
24AA08/P
Microchip Technology Inc
|
$0.5330 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 3 µA | 5.5 V | 1.7 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24AA08/P204
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 3 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 9.9695 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
24AA08/P200
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 3 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 9.9695 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |