Filter Your Search
1 - 1 of 1 results
![]() |
24AA1025-E/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.21 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |