Filter Your Search
1 - 4 of 4 results
|
24AA32A-I/P
Microchip Technology Inc
|
$0.4812 | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
24AA32A-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
24AA32AI/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | ||||||||||||
|
24AA32A-I/PRVB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |