Filter Your Search
1 - 1 of 1 results
|
24AA512-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |