Filter Your Search
1 - 2 of 2 results
|
24AA512T-E/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.245 mm | 5.23 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
24AA512T-E/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |