Filter Your Search
1 - 2 of 2 results
|
24AA52-I/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
24AA52-I/MCG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |