Filter Your Search
1 - 2 of 2 results
|
24AA64-E/MS
Microchip Technology Inc
|
$0.7485 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
24AA64-E/MS16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | EEPROM | MICROCHIP TECHNOLOGY INC | unknown |